Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,069 In Stock 8,469,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.84156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 125mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | ||
60,917 In Stock 980,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.37887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 215mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -55°C ~ 150°C | ||
4,500 In Stock | 4,500 : ¥0.73304 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 100 V | 1A | 795 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 500 nA @ 100 V | 95pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD323HP | 175°C |