NRVBAF260T3G

DigiKey Part Number
NRVBAF260T3GOSTR-ND - Tape & Reel (TR)
NRVBAF260T3GOSCT-ND - Cut Tape (CT)
NRVBAF260T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBAF260T3G
Description
DIODE SCHOTTKY 60V 2A SMA-FL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥6.63400¥66.34
100¥5.16150¥516.15
500¥4.37468¥2,187.34
1,000¥3.56371¥3,563.71
2,000¥3.35477¥6,709.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.19504¥15,975.20
10,000¥3.04757¥30,475.70
25,000¥3.04173¥76,043.25
Manufacturers Standard Package