Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187,178 In Stock 775,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
791 In Stock | 1 : ¥47.53000 Bulk | - | Bulk | Active | Schottky | 20 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 16 V | 2pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C | ||
13,220 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
56,493 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.31813 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 5 µA @ 20 V | 50pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
39,024 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
13,870 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 100mA | 450 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 2pF @ 1V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
39,938 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
4,917 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥0.42129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 350mA | 750 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 40 V | 20pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
28,099 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | 125°C (Max) | ||
72,337 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.42455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | - | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 10 V | 50pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
32,797 In Stock 864,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.64808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
24,723 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥0.82821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
6,454 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.26695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
26,857 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 6,000 : ¥0.45216 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C |