Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,989 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 15mA | 410 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -65°C ~ 150°C | ||
85,703 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.42428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 350 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 10 V | 42pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
30,216 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 750 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 30 V | 6pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | 150°C (Max) | |||
46,926 In Stock 120,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 2 ns | 100 nA @ 50 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 125°C (Max) |