MBRS130T3G

DigiKey Part Number
MBRS130T3GOSTR-ND - Tape & Reel (TR)
MBRS130T3GOSCT-ND - Cut Tape (CT)
MBRS130T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS130T3G
Description
DIODE SCHOTTKY 30V 1A SMB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.90600¥29.06
100¥1.74210¥174.21
500¥1.61274¥806.37
1,000¥1.09667¥1,096.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.00961¥2,524.02
5,000¥0.96767¥4,838.35
12,500¥0.87090¥10,886.25
25,000¥0.85800¥21,450.00
62,500¥0.80639¥50,399.38
Manufacturers Standard Package