LT1114S#PBF | |
---|---|
DigiKey Part Number | 505-LT1114S#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1114S#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1114S#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 350µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.18000 | ¥121.18 |
10 | ¥111.38200 | ¥1,113.82 |
50 | ¥106.76680 | ¥5,338.34 |
100 | ¥94.06960 | ¥9,406.96 |
250 | ¥89.45304 | ¥22,363.26 |
500 | ¥83.68188 | ¥41,840.94 |
1,000 | ¥76.75650 | ¥76,756.50 |