LTC3878EGN#TRPBF | |
---|---|
DigiKey Part Number | LTC3878EGN#TRPBFTR-ND - Tape & Reel (TR) LTC3878EGN#TRPBFCT-ND - Cut Tape (CT) LTC3878EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3878EGN#TRPBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3878EGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.71000 | ¥427.10 |
25 | ¥40.37720 | ¥1,009.43 |
100 | ¥34.99360 | ¥3,499.36 |
250 | ¥33.19860 | ¥8,299.65 |
500 | ¥29.78912 | ¥14,894.56 |
1,000 | ¥25.12331 | ¥25,123.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.86713 | ¥59,667.82 |