1N4448WHE3-TP

DigiKey Part Number
353-1N4448WHE3-TPTR-ND - Tape & Reel (TR)
353-1N4448WHE3-TPCT-ND - Cut Tape (CT)
353-1N4448WHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WHE3-TP
Description
DIODE GEN PURP 100V 250MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.71400¥7.14
100¥0.38500¥38.50
500¥0.30210¥151.05
1,000¥0.20984¥209.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17382¥521.46
6,000¥0.16437¥986.22
9,000¥0.13989¥1,259.01
30,000¥0.12940¥3,882.00
75,000¥0.12314¥9,235.50
Manufacturers Standard Package