SK54B-LTP | |
---|---|
DigiKey Part Number | SK54B-LTPMSTR-ND - Tape & Reel (TR) SK54B-LTPMSCT-ND - Cut Tape (CT) SK54B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54B-LTP |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65838 | ¥829.19 |
1,000 | ¥1.12770 | ¥1,127.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03816 | ¥3,114.48 |
6,000 | ¥0.99503 | ¥5,970.18 |
9,000 | ¥0.89553 | ¥8,059.77 |
30,000 | ¥0.88226 | ¥26,467.80 |
75,000 | ¥0.82919 | ¥62,189.25 |