PMEG2005EB,115 | |
---|---|
DigiKey Part Number | 1727-5189-2-ND - Tape & Reel (TR) 1727-5189-1-ND - Cut Tape (CT) 1727-5189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EB,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.40140 | ¥140.14 |
500 | ¥1.29732 | ¥648.66 |
1,000 | ¥0.88223 | ¥882.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81214 | ¥2,436.42 |
6,000 | ¥0.77841 | ¥4,670.46 |
9,000 | ¥0.70057 | ¥6,305.13 |
30,000 | ¥0.69019 | ¥20,705.70 |
75,000 | ¥0.66192 | ¥49,644.00 |