NSR0520V2T5G | |
---|---|
DigiKey Part Number | 488-NSR0520V2T5GTR-ND - Tape & Reel (TR) 488-NSR0520V2T5GCT-ND - Cut Tape (CT) 488-NSR0520V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0520V2T5G |
Description | DIODE SCHOTTKY 20V 500MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0520V2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11080 | ¥111.08 |
500 | ¥0.90636 | ¥453.18 |
1,000 | ¥0.67247 | ¥672.47 |
2,000 | ¥0.56574 | ¥1,131.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.54089 | ¥4,327.12 |
16,000 | ¥0.46779 | ¥7,484.64 |
24,000 | ¥0.45902 | ¥11,016.48 |
56,000 | ¥0.38008 | ¥21,284.48 |
200,000 | ¥0.37424 | ¥74,848.00 |