SS14HE3_B/H

DigiKey Part Number
112-SS14HE3_B/HTR-ND - Tape & Reel (TR)
112-SS14HE3_B/HCT-ND - Cut Tape (CT)
112-SS14HE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14HE3_B/H
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.49600¥24.96
100¥1.26020¥126.02
500¥1.02820¥514.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.76287¥1,373.17
3,600¥0.64180¥2,310.48
5,400¥0.61361¥3,313.49
9,000¥0.53068¥4,776.12
45,000¥0.52073¥23,432.85
90,000¥0.43118¥38,806.20
180,000¥0.42455¥76,419.00
Manufacturers Standard Package