Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,303 In Stock 66,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 380mA | 1 V @ 275 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1 ns | 4 µA @ 30 V | 6pF @ 30V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
14,037 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥3.13779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 40 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
74,049 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥3.66075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 510 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 40 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C |