Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,074 In Stock 10,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.04851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
71,867 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 4.5A | 530 mV @ 4.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 400 µA @ 60 V | 575pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
20,113 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 1 µA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
15,900 In Stock This product has a maximum purchase limit | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
4,340 In Stock 183,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | 40pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -65°C ~ 125°C | ||
213 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) |