BAS16HLP-7 | |
---|---|
DigiKey Part Number | BAS16HLP-7DITR-ND - Tape & Reel (TR) BAS16HLP-7DICT-ND - Cut Tape (CT) BAS16HLP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HLP-7 |
Description | DIODE GEN PURP 100V 215MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01470 | ¥101.47 |
500 | ¥0.82804 | ¥414.02 |
1,000 | ¥0.61434 | ¥614.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51686 | ¥1,550.58 |
6,000 | ¥0.49416 | ¥2,964.96 |
9,000 | ¥0.42738 | ¥3,846.42 |
30,000 | ¥0.41937 | ¥12,581.10 |
75,000 | ¥0.34725 | ¥26,043.75 |
150,000 | ¥0.34191 | ¥51,286.50 |