V2PM10L-M3/H | |
---|---|
DigiKey Part Number | 112-V2PM10L-M3/HTR-ND - Tape & Reel (TR) 112-V2PM10L-M3/HCT-ND - Cut Tape (CT) 112-V2PM10L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM10L-M3/H |
Description | DIODE SCHOTTKY 100V 1.9A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 195pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19530 | ¥119.53 |
500 | ¥1.05906 | ¥529.53 |
1,000 | ¥0.82418 | ¥824.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73768 | ¥2,213.04 |
6,000 | ¥0.72119 | ¥4,327.14 |
9,000 | ¥0.63877 | ¥5,748.93 |
30,000 | ¥0.63052 | ¥18,915.60 |
75,000 | ¥0.53574 | ¥40,180.50 |
150,000 | ¥0.51513 | ¥77,269.50 |