CEFM104-G

DigiKey Part Number
641-2027-2-ND - Tape & Reel (TR)
641-2027-1-ND - Cut Tape (CT)
641-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEFM104-G
Description
DIODE GP 400V 1A MINI SMA/SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CEFM104-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.21000¥32.10
100¥2.23140¥223.14
500¥1.74212¥871.06
1,000¥1.41603¥1,416.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.26585¥3,164.62
5,000¥1.20149¥6,007.45
12,500¥1.11567¥13,945.88
25,000¥1.08993¥27,248.25
62,500¥1.06214¥66,383.75
Manufacturers Standard Package