TSSE3H60 | |
---|---|
DigiKey Part Number | 1801-TSSE3H60TR-ND - Tape & Reel (TR) 1801-TSSE3H60CT-ND - Cut Tape (CT) 1801-TSSE3H60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE3H60 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | TSSE3H60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.32340 | ¥232.34 |
500 | ¥1.81404 | ¥907.02 |
1,000 | ¥1.47448 | ¥1,474.48 |
2,000 | ¥1.31809 | ¥2,636.18 |
5,000 | ¥1.25106 | ¥6,255.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.16170 | ¥11,617.00 |
30,000 | ¥1.13490 | ¥34,047.00 |
50,000 | ¥1.10596 | ¥55,298.00 |