SS1P6L-M3/84A | |
---|---|
DigiKey Part Number | SS1P6L-M3/84AGITR-ND - Tape & Reel (TR) SS1P6L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P6L-M3/84A |
Description | DIODE SCHOTTKY 60V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21420 | ¥121.42 |
500 | ¥1.07610 | ¥538.05 |
1,000 | ¥0.83745 | ¥837.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74953 | ¥2,248.59 |
6,000 | ¥0.73277 | ¥4,396.62 |
9,000 | ¥0.64903 | ¥5,841.27 |
30,000 | ¥0.64065 | ¥19,219.50 |
75,000 | ¥0.54434 | ¥40,825.50 |
150,000 | ¥0.52341 | ¥78,511.50 |