Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166,667 In Stock | 1 : ¥1.07000 Cut Tape (CT) 5,000 : ¥0.17342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
54,849 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
430,710 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | |||
6,894 In Stock 660,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.51047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
21,540 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,000 : ¥4.63649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 150°C (Max) | ||
17,010 In Stock | 1 : ¥10.26000 Cut Tape (CT) 4,500 : ¥4.24554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 35A | 900 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 100 V | 2500pF @ 4V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C | |||
0 In Stock Check Lead Time | 8,000 : ¥5.85979 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 120 V | 30A | 1.28 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -40°C ~ 150°C |