RS3M-13-F | |
---|---|
DigiKey Part Number | RS3M-FDITR-ND - Tape & Reel (TR) RS3M-FDICT-ND - Cut Tape (CT) RS3M-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3M-13-F |
Description | DIODE GEN PURP 1KV 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | RS3M-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.85130 | ¥285.13 |
500 | ¥2.38232 | ¥1,191.16 |
1,000 | ¥2.02749 | ¥2,027.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51047 | ¥4,531.41 |
6,000 | ¥1.43367 | ¥8,602.02 |
9,000 | ¥1.33127 | ¥11,981.43 |
30,000 | ¥1.30054 | ¥39,016.20 |