Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,660 In Stock 1,071,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.96980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 400 V | 14pF @ 4V, 1MHz | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
69,983 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 450 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 30 V | 800pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
169,983 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.06282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 450 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 30 V | 330pF @ 10V, 1MHz | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 150°C | ||
177,065 In Stock 471,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 100 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 150°C | ||
10,790 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -50°C ~ 150°C | ||
45,830 In Stock | 1 : ¥7.64000 Cut Tape (CT) 5,000 : ¥4.08336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
52,895 In Stock | 1 : ¥8.21000 Cut Tape (CT) 5,000 : ¥3.23708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 120 V | 12A | 790 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 25 µA @ 120 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
7,717 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.28278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 90pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
8,133 In Stock 153,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.70890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 420 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 30 V | 40pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -65°C ~ 150°C | ||
10,314 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.78510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiGe (Silicon Germanium) | 120 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 30 nA @ 120 V | 36pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C |