PD3S130LQ-7 | |
---|---|
DigiKey Part Number | PD3S130LQ-7DITR-ND - Tape & Reel (TR) PD3S130LQ-7DICT-ND - Cut Tape (CT) PD3S130LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S130LQ-7 |
Description | DIODE SCHOTTKY 30V 1A PWRDI323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3S130LQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥3.01220 | ¥301.22 |
500 | ¥2.35194 | ¥1,175.97 |
1,000 | ¥1.91165 | ¥1,911.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70890 | ¥5,126.70 |
6,000 | ¥1.62200 | ¥9,732.00 |
9,000 | ¥1.50613 | ¥13,555.17 |
30,000 | ¥1.47776 | ¥44,332.80 |