FSV1060V

DigiKey Part Number
FSV1060VTR-ND - Tape & Reel (TR)
FSV1060VCT-ND - Cut Tape (CT)
FSV1060VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV1060V
Description
DIODE SCHOTTKY 60V 10A TO277-3
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FSV1060V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥8.34900¥83.49
100¥6.49130¥649.13
500¥5.50218¥2,751.09
1,000¥4.48215¥4,482.15
2,000¥4.21936¥8,438.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.01844¥20,092.20
10,000¥3.83298¥38,329.80
Manufacturers Standard Package