VS-APH3006-N3 | |
---|---|
DigiKey Part Number | VS-APH3006-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-APH3006-N3 |
Description | DIODE GP 600V 30A TO247AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.65 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
25 | ¥37.66640 | ¥941.66 |
100 | ¥32.28670 | ¥3,228.67 |
500 | ¥28.69934 | ¥14,349.67 |
1,000 | ¥24.57375 | ¥24,573.75 |
2,000 | ¥23.13880 | ¥46,277.60 |