NRVBS3100T3G | |
---|---|
DigiKey Part Number | NRVBS3100T3GOSTR-ND - Tape & Reel (TR) NRVBS3100T3GOSCT-ND - Cut Tape (CT) NRVBS3100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS3100T3G |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.98500 | ¥59.85 |
100 | ¥4.65660 | ¥465.66 |
500 | ¥3.94678 | ¥1,973.39 |
1,000 | ¥3.21504 | ¥3,215.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.02656 | ¥7,566.40 |
5,000 | ¥2.88243 | ¥14,412.15 |
12,500 | ¥2.74940 | ¥34,367.50 |
25,000 | ¥2.74413 | ¥68,603.25 |