Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,353 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
295,929 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
15,298 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 100mA | 450 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 2pF @ 1V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
23,397 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.60010 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
26,802 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
7,784 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,250 : ¥2.09488 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 15 V | 9A | 340 mV @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | 1300pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C |