Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445,030 In Stock 57,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.92396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 125°C | ||
70,226 In Stock 460,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.05112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
62,157 In Stock 396,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 100 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
48,432 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.78199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 875 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
22,631 In Stock 72,500 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
3,163 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.59243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 600 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 150°C | |||
2,290 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥6.37455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 4A | 330 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 10 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 125°C | ||
35,669 In Stock 130,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.94777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
14,643 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23284 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | Standard | 100 V | 2A | 1.15 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 100 V | 30pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
29,583 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
8,001 In Stock 90,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.07187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
10,578 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.58770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -65°C ~ 175°C | |||
2,100 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,200 : ¥1.16803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 930 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | ||
14,845 In Stock 6,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 1.1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | 150°C (Max) |