ESH2B-E3/5BT | |
---|---|
DigiKey Part Number | 112-ESH2B-E3/5BTTR-ND - Tape & Reel (TR) 112-ESH2B-E3/5BTCT-ND - Cut Tape (CT) 112-ESH2B-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2B-E3/5BT |
Description | DIODE GEN PURP 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.05900 | ¥205.90 |
500 | ¥1.60748 | ¥803.74 |
1,000 | ¥1.30659 | ¥1,306.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.16803 | ¥3,737.70 |
6,400 | ¥1.10863 | ¥7,095.23 |
9,600 | ¥1.02944 | ¥9,882.62 |
32,000 | ¥1.00568 | ¥32,181.76 |
80,000 | ¥0.98005 | ¥78,404.00 |