Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527,762 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
5,659,832 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
453,284 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
908,531 In Stock 51,030,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.27026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
259,124 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.61024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 60pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
121,830 In Stock 222,500 Factory | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.09131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
16,582 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.57892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
297,186 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
37,605 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.88946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 800 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
48,433 In Stock 12,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 930 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 8.2pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2010 (5025 Metric) | 2010 | -65°C ~ 175°C | ||
20,455 In Stock | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥2.10403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 810 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 5 µA @ 100 V | 850pF @ 1V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
13,912 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.76444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 60 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -50°C ~ 150°C |