BAT64T5Q-7-F

DigiKey Part Number
31-BAT64T5Q-7-FTR-ND - Tape & Reel (TR)
31-BAT64T5Q-7-FCT-ND - Cut Tape (CT)
31-BAT64T5Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT64T5Q-7-F
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 30 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Capacitance @ Vr, F
6pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.32300¥23.23
100¥1.17400¥117.40
500¥0.95776¥478.88
1,000¥0.71056¥710.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59781¥1,793.43
6,000¥0.57157¥3,429.42
9,000¥0.49432¥4,448.88
30,000¥0.48505¥14,551.50
75,000¥0.40164¥30,123.00
150,000¥0.39546¥59,319.00
Manufacturers Standard Package