VS-30BQ040HM3/9AT

DigiKey Part Number
112-VS-30BQ040HM3/9ATTR-ND - Tape & Reel (TR)
112-VS-30BQ040HM3/9ATCT-ND - Cut Tape (CT)
112-VS-30BQ040HM3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-30BQ040HM3/9AT
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-30BQ040HM3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
230pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.01500¥40.15
100¥2.78970¥278.97
500¥2.17806¥1,089.03
1,000¥1.77044¥1,770.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.58264¥5,539.24
7,000¥1.50216¥10,515.12
10,500¥1.39486¥14,646.03
24,500¥1.36267¥33,385.42
Manufacturers Standard Package