Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.339" (8.61mm) | |
Thread Size | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.94400 | ¥59.44 |
200 | ¥4.95340 | ¥990.68 |
1,000 | ¥3.96287 | ¥3,962.87 |
2,600 | ¥3.59135 | ¥9,337.51 |