BAS70JFILM

DigiKey Part Number
497-6652-2-ND - Tape & Reel (TR)
497-6652-1-ND - Cut Tape (CT)
497-6652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70JFILM
Description
DIODE SCHOTTKY 70V 70MA SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.62500¥16.25
100¥0.79550¥79.55
500¥0.66332¥331.66
1,000¥0.46096¥460.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39947¥1,198.41
6,000¥0.37055¥2,223.30
9,000¥0.30729¥2,765.61
30,000¥0.30186¥9,055.80
75,000¥0.27113¥20,334.75
150,000¥0.23498¥35,247.00
Manufacturers Standard Package