BAS16D-E3-08

DigiKey Part Number
112-BAS16D-E3-08TR-ND - Tape & Reel (TR)
112-BAS16D-E3-08CT-ND - Cut Tape (CT)
112-BAS16D-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16D-E3-08
Description
DIODE GEN PURP 75V 250MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.42000¥14.20
100¥0.69290¥69.29
500¥0.57814¥289.07
1,000¥0.40171¥401.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34818¥1,044.54
6,000¥0.32297¥1,937.82
9,000¥0.26783¥2,410.47
30,000¥0.26310¥7,893.00
75,000¥0.23632¥17,724.00
150,000¥0.20481¥30,721.50
Manufacturers Standard Package