B130-13-F | |
---|---|
DigiKey Part Number | B130-FDITR-ND - Tape & Reel (TR) B130-FDICT-ND - Cut Tape (CT) B130-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130-13-F |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B130-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77662 | ¥388.31 |
1,000 | ¥0.53953 | ¥539.53 |
2,000 | ¥0.46762 | ¥935.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43376 | ¥2,168.80 |
10,000 | ¥0.35971 | ¥3,597.10 |
25,000 | ¥0.35336 | ¥8,834.00 |
50,000 | ¥0.31739 | ¥15,869.50 |
125,000 | ¥0.27507 | ¥34,383.75 |