NSVR1020MW2T1G | |
---|---|
DigiKey Part Number | NSVR1020MW2T1GOSTR-ND - Tape & Reel (TR) NSVR1020MW2T1GOSCT-ND - Cut Tape (CT) NSVR1020MW2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR1020MW2T1G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR1020MW2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.83660 | ¥83.66 |
500 | ¥0.74150 | ¥370.75 |
1,000 | ¥0.57707 | ¥577.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51648 | ¥1,549.44 |
6,000 | ¥0.50798 | ¥3,047.88 |