SDT5100LP5-7 | |
---|---|
DigiKey Part Number | 31-SDT5100LP5-7TR-ND - Tape & Reel (TR) 31-SDT5100LP5-7CT-ND - Cut Tape (CT) 31-SDT5100LP5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5100LP5-7 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
500 | ¥1.53194 | ¥765.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.24521 | ¥1,867.81 |
3,000 | ¥1.11314 | ¥3,339.42 |
7,500 | ¥1.05655 | ¥7,924.13 |
10,500 | ¥0.98108 | ¥10,301.34 |
37,500 | ¥0.96260 | ¥36,097.50 |