CMMSH1-40L TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMMSH1-40LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMMSH1-40LTRPBFREECT-ND - Cut Tape (CT) 1514-CMMSH1-40LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMSH1-40L TR PBFREE |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 70pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97030 | ¥197.03 |
500 | ¥1.82416 | ¥912.08 |
1,000 | ¥1.24046 | ¥1,240.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14192 | ¥3,425.76 |
6,000 | ¥1.09449 | ¥6,566.94 |
9,000 | ¥0.98504 | ¥8,865.36 |
30,000 | ¥0.97045 | ¥29,113.50 |
75,000 | ¥0.91208 | ¥68,406.00 |