Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,745 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.50436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 175°C | ||
2,498 In Stock 175,000 Factory | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.70568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1200 V | 4A | 2.1 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 90 ns | 100 µA @ 1200 V | - | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | -65°C ~ 175°C | ||
5,181 In Stock | 1 : ¥45.81000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 2.25 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 125 ns | 30 µA @ 1200 V | - | - | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
2,990 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 5A | 1.15 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 40pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |