BAS7002VH6327XTSA1

DigiKey Part Number
BAS7002VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS7002VH6327XTSA1CT-ND - Cut Tape (CT)
BAS7002VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7002VH6327XTSA1
Description
DIODE SCHOTTKY 70V 70MA SC79-2-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount PG-SC79-2-1
Datasheet
 Datasheet
EDA/CAD Models
BAS7002VH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SC79-2-1
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.70900¥27.09
100¥1.62550¥162.55
500¥1.50502¥752.51
1,000¥1.02335¥1,023.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94213¥2,826.39
6,000¥0.90298¥5,417.88
9,000¥0.81269¥7,314.21
30,000¥0.80065¥24,019.50
75,000¥0.75249¥56,436.75
Manufacturers Standard Package