Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,516 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.29918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 100 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
106,247 In Stock 135,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.94983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 85pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C |