DFLS230LH-7 | |
---|---|
DigiKey Part Number | DFLS230LHDITR-ND - Tape & Reel (TR) DFLS230LHDICT-ND - Cut Tape (CT) DFLS230LHDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS230LH-7 |
Description | DIODE SCHOTTKY 30V 2A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 85pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.49170 | ¥249.17 |
500 | ¥2.08218 | ¥1,041.09 |
1,000 | ¥1.94983 | ¥1,949.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94983 | ¥5,849.49 |