Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,709 In Stock 40,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 8,000 : ¥0.59673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 70mA | 350 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
692,964 In Stock 2,020,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 960 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 10 µA @ 70 V | 1pF @ 0V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | ||
32,867 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.29817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
22,145 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | -55°C ~ 125°C | ||
15,479 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) |