SCS215AEGC11 | |
---|---|
DigiKey Part Number | 846-SCS215AEGC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS215AEGC11 |
Description | DIODE SIL CARBIDE 650V 15A TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Capacitance @ Vr, F | 550pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
30 | ¥47.87967 | ¥1,436.39 |
120 | ¥42.83875 | ¥5,140.65 |
510 | ¥37.79859 | ¥19,277.28 |
1,020 | ¥34.01877 | ¥34,699.15 |
2,010 | ¥31.87683 | ¥64,072.43 |