Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,796 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | - | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
5,774 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 440 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 30 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
4,623 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1.5A | 660 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 µA @ 20 V | 50pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | ||
5,615 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
13,032 In Stock | 1 : ¥3.53000 Cut Tape (CT) 7,500 : ¥0.75120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 175pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -40°C ~ 150°C |