RSX201LAM30TR | |
---|---|
DigiKey Part Number | RSX201LAM30TRTR-ND - Tape & Reel (TR) RSX201LAM30TRCT-ND - Cut Tape (CT) RSX201LAM30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201LAM30TR |
Description | DIODE SCHOTTKY 30V 2A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | RSX201LAM30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54510 | ¥154.51 |
500 | ¥1.43032 | ¥715.16 |
1,000 | ¥0.97262 | ¥972.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89539 | ¥2,686.17 |
6,000 | ¥0.85821 | ¥5,149.26 |
9,000 | ¥0.77239 | ¥6,951.51 |
30,000 | ¥0.76095 | ¥22,828.50 |
75,000 | ¥0.71518 | ¥53,638.50 |