SS26FL

DigiKey Part Number
SS26FLTR-ND - Tape & Reel (TR)
SS26FLCT-ND - Cut Tape (CT)
SS26FLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26FL
Description
DIODE SCHOTTKY 60V 2A SOD123F
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SS26FL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8.26 ns
Current - Reverse Leakage @ Vr
40 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.73400¥27.34
100¥1.37760¥137.76
500¥1.22108¥610.54
1,000¥0.95025¥950.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85045¥2,551.35
6,000¥0.83145¥4,988.70
9,000¥0.73642¥6,627.78
30,000¥0.72692¥21,807.60
75,000¥0.61764¥46,323.00
Manufacturers Standard Package