SDT5A100SB-13 | |
---|---|
DigiKey Part Number | 31-SDT5A100SB-13TR-ND - Tape & Reel (TR) 31-SDT5A100SB-13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDT5A100SB-13 |
Description | DIODE SCHOTTKY 100V 5A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥2.07950 | ¥207.95 |
500 | ¥1.62334 | ¥811.67 |
1,000 | ¥1.31951 | ¥1,319.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17957 | ¥3,538.71 |
6,000 | ¥1.11959 | ¥6,717.54 |
9,000 | ¥1.03962 | ¥9,356.58 |
30,000 | ¥1.02003 | ¥30,600.90 |