PMEG045V100EPE-QZ

DigiKey Part Number
1727-PMEG045V100EPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG045V100EPE-QZCT-ND - Cut Tape (CT)
1727-PMEG045V100EPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045V100EPE-QZ
Description
DIODE SCHOTTKY 45V 10A CFP15B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
36 ns
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
1140pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.63800¥46.38
100¥3.21160¥321.16
500¥2.68320¥1,341.60
1,000¥2.28356¥2,283.56
2,000¥2.03383¥4,067.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.92677¥9,633.85
10,000¥1.82046¥18,204.60
Manufacturers Standard Package